


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Output High(IOH) | 3.5mA | |
| Series | CD40 | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Input Capacitance | 15pF | |
| Current - Output Low(IOL) | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40106BM96-HX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-14 | |
| Operating Temperature | -20℃~+85℃ | |
| Current - Output High(IOH) | 3.5mA | |
| Series | CD40 | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Input Capacitance | 15pF | |
| Current - Output Low(IOL) | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40106BM96-HX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD40106BM96-HX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.