Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. MF254RS-11-08-0743
MF254RS-11-08-0743 - 1
MF254RS-11-08-0743 - 2
MF254RS-11-08-0743 - 3
Extended1/3
* Images are for reference only
MF254RS-11-08-0743
Attributes
Value
Manufacturer
XFCN
MFR.Part #
MF254RS-11-08-0743
JLCPCB Part #
C53280287
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerXFCN
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Circular Hole / Square HoleRound Hole
Holes Structure1x8P
Number of Rows1
Voltage Rating (Max)60V
Insulation Height2.54mm
Number of Positions8P
Pitch2.54mm
Current Rating3A
Contact MaterialCopper alloy
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. MF254RS-11-08-0743
MF254RS-11-08-0743

* Images are for reference only

MF254RS-11-08-0743

Extended
Manufacturer

XFCN

MFR.Part #
MF254RS-11-08-0743
JLCPCB Part #
C53280287
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF254RS-11-08-0743

* Images are for reference only

MF254RS-11-08-0743
Extended
Manufacturer

XFCN

MFR.Part #
MF254RS-11-08-0743
JLCPCB Part #
C53280287
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF254RS-11-08-0743 Specifications

MF254RS-11-08-0743 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerXFCN
PackageSMD,P=2.54mm,Surface Mount,Right Angle
Circular Hole / Square HoleRound Hole
Holes Structure1x8P
Number of Rows1
Voltage Rating (Max)60V
Insulation Height2.54mm
Number of Positions8P
Pitch2.54mm
Current Rating3A
Contact MaterialCopper alloy
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF254RS-11-08-0743. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF254RS-11-08-0743 Schematic Symbol & PCB Footprint

The MF254RS-11-08-0743 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.