Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CD4511BE
CD4511BE - 1
CD4511BE - 2
CD4511BE - 3
Extended1/3
* Images are for reference only
CD4511BE
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CD4511BE
JLCPCB Part #
C5327
Package
DIP-16
Description
-55℃~+125℃ 3V~18V 40nA DIP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTexas Instruments
PackageDIP-16
Operating Temperature-55℃~+125℃
Configuration7 Segment x 1 Digit
Voltage - Supply3V~18V
Quiescent Current40nA
FeaturesBCD input latch function、Display blanking function、Lamp test function
Segment Drive Current25mA
Pd - Power Dissipation500mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CD4511BE
CD4511BE

* Images are for reference only

CD4511BE

Extended
Manufacturer

Texas Instruments

MFR.Part #
CD4511BE
JLCPCB Part #
C5327
Package
DIP-16
Description
-55℃~+125℃ 3V~18V 40nA DIP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4511BE

* Images are for reference only

CD4511BE
Extended
Manufacturer

Texas Instruments

MFR.Part #
CD4511BE
JLCPCB Part #
C5327
Package
DIP-16
Description
-55℃~+125℃ 3V~18V 40nA DIP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CD4511BE Specifications

CD4511BE technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerTexas Instruments
PackageDIP-16
Operating Temperature-55℃~+125℃
Configuration7 Segment x 1 Digit
Voltage - Supply3V~18V
Quiescent Current40nA
FeaturesBCD input latch function、Display blanking function、Lamp test function
Segment Drive Current25mA
Pd - Power Dissipation500mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4511BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CD4511BE Documents

CD4511BE datasheets or manufacturer documentation.

Datasheet: CD4511BE Datasheet (PDF)

CD4511BE Schematic Symbol & PCB Footprint

The CD4511BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.