HSM6133 - 1
HSM6133 - 2
HSM6133 - 3
Extended1/3
* Images are for reference only
HSM6133
Attributes
Value
Manufacturer
MFR.Part #
HSM6133
JLCPCB Part #
C53243996
Package
SOP-8
Description
-55℃~+150℃ 1 P-Channel 1.8V 13A 180pF 18mΩ@10V 225pF 5.328nF 6.8W 60V 75nC@10V P-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHUASHUO
PackageSOP-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)5.328nF
TypeP-Channel
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1.8V
Gate Charge(Qg)75nC@10V
Reverse Transfer Capacitance (Crss@Vds)180pF
Current - Continuous Drain(Id)13A
Drain to Source Voltage60V
Output Capacitance(Coss)225pF
Pd - Power Dissipation6.8W
RDS(on)18mΩ@10V