


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-8 | |
| Operating Temperature | -10℃~+85℃ | |
| Conversion Type VF/FV | F/V | |
| Linearity | 0.3% | |
| Vos - Input Offset Voltage | 10mV | |
| Voltage - Supply | 28V | |
| Features | Differential Input、Overload protection、Single-ended input | |
| Ib - Input Bias Current | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2907D-8RG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/V/F and F/V Converters | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-8 | |
| Operating Temperature | -10℃~+85℃ | |
| Conversion Type VF/FV | F/V | |
| Linearity | 0.3% | |
| Vos - Input Offset Voltage | 10mV | |
| Voltage - Supply | 28V | |
| Features | Differential Input、Overload protection、Single-ended input | |
| Ib - Input Bias Current | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2907D-8RG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LM2907D-8RG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.