CMPI1770-2R2M - 1
CMPI1770-2R2M - 2
CMPI1770-2R2M - 3
Extended1/3
* Images are for reference only
CMPI1770-2R2M
Attributes
Value
Manufacturer
MFR.Part #
CMPI1770-2R2M
JLCPCB Part #
C53237822
Package
SMD,17.5x17mm
Description
2.2uH 2.3mΩ 29A 34A ±20% SMD,17.5x17mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCeaiya
PackageSMD,17.5x17mm
Current - Saturation(Isat)34A
Inductance2.2uH
Current Rating29A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)2.3mΩ