Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SRFXF9503
SRFXF9503
Extended
* Images are for reference only
SRFXF9503
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SRFXF9503
JLCPCB Part #
C53224117
Package
SMD-5P,4.2x4.2mm
Description
-40℃~+85℃ 18dB 1dB 2.8mm 3.5dB 3MHz~3GHz 4.2mm 4.2mm 50Ω:50Ω 5° SMD-5P,4.2x4.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-5P,4.2x4.2mm
Frequency Range3MHz~3GHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)18dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length4.2mm
Amplitude Balance (Max)1dB
Height2.8mm
Insertion Loss (Max)3.5dB
Width4.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. SRFXF9503
SRFXF9503

* Images are for reference only

SRFXF9503

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SRFXF9503
JLCPCB Part #
C53224117
Package
SMD-5P,4.2x4.2mm
Description
-40℃~+85℃ 18dB 1dB 2.8mm 3.5dB 3MHz~3GHz 4.2mm 4.2mm 50Ω:50Ω 5° SMD-5P,4.2x4.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRFXF9503

* Images are for reference only

SRFXF9503
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SRFXF9503
JLCPCB Part #
C53224117
Package
SMD-5P,4.2x4.2mm
Description
-40℃~+85℃ 18dB 1dB 2.8mm 3.5dB 3MHz~3GHz 4.2mm 4.2mm 50Ω:50Ω 5° SMD-5P,4.2x4.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRFXF9503 Specifications

SRFXF9503 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerSunltech Tech
PackageSMD-5P,4.2x4.2mm
Frequency Range3MHz~3GHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Return Loss(Min)18dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length4.2mm
Amplitude Balance (Max)1dB
Height2.8mm
Insertion Loss (Max)3.5dB
Width4.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRFXF9503. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRFXF9503 Schematic Symbol & PCB Footprint

The SRFXF9503 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.