Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH007
ADWH007 - 1
ADWH007 - 2
ADWH007 - 3
Extended1/3
* Images are for reference only
ADWH007
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADWH007
JLCPCB Part #
C53223727
Package
SMD,8x6.6mm
Description
-40℃~+85℃ 1.5、2.5 1.6mm 100MHz、800MHz 2.45GHz、5.5GHz 2.89dBi 3W 50Ω 6.6mm 8mm Patch Antenna SMD,8x6.6mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,8x6.6mm
VSWR1.5、2.5
Peak Gain2.89dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length8mm
Bandwidth100MHz、800MHz
Height1.6mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width6.6mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH007
ADWH007

* Images are for reference only

ADWH007

Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH007
JLCPCB Part #
C53223727
Package
SMD,8x6.6mm
Description
-40℃~+85℃ 1.5、2.5 1.6mm 100MHz、800MHz 2.45GHz、5.5GHz 2.89dBi 3W 50Ω 6.6mm 8mm Patch Antenna SMD,8x6.6mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH007

* Images are for reference only

ADWH007
Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH007
JLCPCB Part #
C53223727
Package
SMD,8x6.6mm
Description
-40℃~+85℃ 1.5、2.5 1.6mm 100MHz、800MHz 2.45GHz、5.5GHz 2.89dBi 3W 50Ω 6.6mm 8mm Patch Antenna SMD,8x6.6mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH007 Specifications

ADWH007 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,8x6.6mm
VSWR1.5、2.5
Peak Gain2.89dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length8mm
Bandwidth100MHz、800MHz
Height1.6mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width6.6mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADWH007. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADWH007 Schematic Symbol & PCB Footprint

The ADWH007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.