Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HT9358ARDZ
HT9358ARDZ
Extended
* Images are for reference only
HT9358ARDZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT9358ARDZ
JLCPCB Part #
C53223712
Package
DFN-10(3x3)
Description
-40℃~+125℃ 1.15Ω 1.8V~5.5V 13.5uA Motor stall protection、Motor speed indication、Soft switching Three Phase DFN-10(3x3) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHTCSEMI
PackageDFN-10(3x3)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply1.8V~5.5V
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
RDS(on)1.15Ω
Quiescent Current(Iq)13.5uA
InterfacePWM
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HT9358ARDZ
HT9358ARDZ

* Images are for reference only

HT9358ARDZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT9358ARDZ
JLCPCB Part #
C53223712
Package
DFN-10(3x3)
Description
-40℃~+125℃ 1.15Ω 1.8V~5.5V 13.5uA Motor stall protection、Motor speed indication、Soft switching Three Phase DFN-10(3x3) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT9358ARDZ

* Images are for reference only

HT9358ARDZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT9358ARDZ
JLCPCB Part #
C53223712
Package
DFN-10(3x3)
Description
-40℃~+125℃ 1.15Ω 1.8V~5.5V 13.5uA Motor stall protection、Motor speed indication、Soft switching Three Phase DFN-10(3x3) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT9358ARDZ Specifications

HT9358ARDZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHTCSEMI
PackageDFN-10(3x3)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply1.8V~5.5V
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
RDS(on)1.15Ω
Quiescent Current(Iq)13.5uA
InterfacePWM
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT9358ARDZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT9358ARDZ Schematic Symbol & PCB Footprint

The HT9358ARDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.