


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | JMEconn | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Current Rating | 7A | |
| Contact Material | Phosphor Bronze | |
| Number of Pins | 4P | |
| Pitch | 2.5mm | |
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Straight |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JME25M04-H053001A-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | JMEconn | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Current Rating | 7A | |
| Contact Material | Phosphor Bronze | |
| Number of Pins | 4P | |
| Pitch | 2.5mm | |
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Straight |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JME25M04-H053001A-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JME25M04-H053001A-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.