
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | STEIPU | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 16V@DC、250V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover)、1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW、600mW、800mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 25A | |
| Coil Voltage | 6V | |
| Contact Material | Silver Alloy | |
| Release Time | 5ms | |
| Contact Rating | 7A@120VAC、12A@14VDC、20A@14VDC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST78-6HAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | STEIPU | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 16V@DC、250V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover)、1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW、600mW、800mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 25A | |
| Coil Voltage | 6V | |
| Contact Material | Silver Alloy | |
| Release Time | 5ms | |
| Contact Rating | 7A@120VAC、12A@14VDC、20A@14VDC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST78-6HAS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ST78-6HAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.