


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | TO-92S | |
| Operating Temperature | -40℃~150℃ | |
| Type | Omnipolar | |
| Release Points | 1.5mT | |
| Voltage - Supply | 2V~5.5V | |
| Output Current | 500uA | |
| Sample Frequency | 200Hz | |
| Operation Points | 2.5mT | |
| Operating Current | 2.4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL0206-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | TO-92S | |
| Operating Temperature | -40℃~150℃ | |
| Type | Omnipolar | |
| Release Points | 1.5mT | |
| Voltage - Supply | 2V~5.5V | |
| Output Current | 500uA | |
| Sample Frequency | 200Hz | |
| Operation Points | 2.5mT | |
| Operating Current | 2.4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL0206-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SL0206-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.