


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | DIP-6P,5.8x5.8mm | |
| Contact Current | 30mA | |
| Operating Force | 2.5N | |
| Length | 7.2mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| with Bracket | With Bracket | |
| Circuit | SPST-NO | |
| Switch Height | 11mm | |
| Mounting Type | Through Hole | |
| With Lamp | White | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-1102LD-6x6x11-O technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Package | DIP-6P,5.8x5.8mm | |
| Contact Current | 30mA | |
| Operating Force | 2.5N | |
| Length | 7.2mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| with Bracket | With Bracket | |
| Circuit | SPST-NO | |
| Switch Height | 11mm | |
| Mounting Type | Through Hole | |
| With Lamp | White | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1102LD-6x6x11-O. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TS-1102LD-6x6x11-O schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.