


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | GR | |
| Package | SOT-23-6 | |
| Ron | 50Ω@1.65V | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ET3157LT06ARCQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | GR | |
| Package | SOT-23-6 | |
| Ron | 50Ω@1.65V | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ET3157LT06ARCQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ET3157LT06ARCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.