


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | DDF | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 30dB | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 1Wx2@8Ω、2Wx2@16Ω | |
| Voltage - Supply | 1.8V~9V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 6mA | |
| Class | Class AB | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA2822-SOP-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | DDF | |
| Package | SOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 30dB | |
| Operating Temperature | -20℃~+85℃ | |
| Output Power | 1Wx2@8Ω、2Wx2@16Ω | |
| Voltage - Supply | 1.8V~9V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 6mA | |
| Class | Class AB | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA2822-SOP-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDA2822-SOP-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.