
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD3030-4P | |
| Wavelength - Dominant | 655nm~665nm、845nm~855nm | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 20nm | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 3mm square LED | |
| Power(Watts) | 360mW、480mW | |
| Lumens | 3lm~6lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 660nm、850nm | |
| Voltage - Forward(Vf) | 1.4V~1.6V、1.8V~2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-3030SUR660/850C-PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD3030-4P | |
| Wavelength - Dominant | 655nm~665nm、845nm~855nm | |
| Operating Temperature | -30℃~+85℃ | |
| Half wave width | 20nm | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 3mm square LED | |
| Power(Watts) | 360mW、480mW | |
| Lumens | 3lm~6lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 660nm、850nm | |
| Voltage - Forward(Vf) | 1.4V~1.6V、1.8V~2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-3030SUR660/850C-PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-3030SUR660/850C-PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.