


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD2835 | |
| Wavelength - Dominant | 625nm~635nm | |
| Operating Temperature | -30℃~+85℃ | |
| Test Current | 20mA | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Power(Watts) | 60mW | |
| Lumens | 3lm~5lm、6lm~8lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 630nm、850nm | |
| Voltage - Forward(Vf) | 1.2V~1.6V、1.8V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-2835URR850C-PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CHONGTIAN | |
| Package | SMD2835 | |
| Wavelength - Dominant | 625nm~635nm | |
| Operating Temperature | -30℃~+85℃ | |
| Test Current | 20mA | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Power(Watts) | 60mW | |
| Lumens | 3lm~5lm、6lm~8lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 630nm、850nm | |
| Voltage - Forward(Vf) | 1.2V~1.6V、1.8V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-2835URR850C-PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-2835URR850C-PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.