Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. XJNG2102D
XJNG2102D
Extended
* Images are for reference only
XJNG2102D
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
XJNG2102D
JLCPCB Part #
C53190622
Package
SOP-8
Description
-40℃~+125℃ 1.2A 1.5A 160uA 40ns 50ns 6V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)1.2A
Load TypeIGBT、MOSFET
Quiescent Current(Iq)160uA
Fall Time40ns
Rise Time50ns
Voltage - Supply6V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. XJNG2102D
XJNG2102D

* Images are for reference only

XJNG2102D

Extended
Manufacturer

WXNSIC

MFR.Part #
XJNG2102D
JLCPCB Part #
C53190622
Package
SOP-8
Description
-40℃~+125℃ 1.2A 1.5A 160uA 40ns 50ns 6V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XJNG2102D

* Images are for reference only

XJNG2102D
Extended
Manufacturer

WXNSIC

MFR.Part #
XJNG2102D
JLCPCB Part #
C53190622
Package
SOP-8
Description
-40℃~+125℃ 1.2A 1.5A 160uA 40ns 50ns 6V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XJNG2102D Specifications

XJNG2102D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)1.2A
Load TypeIGBT、MOSFET
Quiescent Current(Iq)160uA
Fall Time40ns
Rise Time50ns
Voltage - Supply6V~20V
FeaturesInterleaved conduction protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XJNG2102D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XJNG2102D Schematic Symbol & PCB Footprint

The XJNG2102D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.