Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ZH6332ND
ZH6332ND - 1
ZH6332ND - 2
ZH6332ND - 3
Extended1/3
* Images are for reference only
ZH6332ND
Attributes
Value
Manufacturer
Semiment
MFR.Part #
ZH6332ND
JLCPCB Part #
C53184460
Package
QFN-20
Description
-40℃~+125℃ 10uA 150mΩ 3 3A 6V~40V Motor stall protection、Motor speed indication Three Phase UART Yes QFN-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSemiment
PackageQFN-20
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply6V~40V
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)10uA
RDS(on)150mΩ
InterfaceUART
Peak Current3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ZH6332ND
ZH6332ND

* Images are for reference only

ZH6332ND

Extended
Manufacturer

Semiment

MFR.Part #
ZH6332ND
JLCPCB Part #
C53184460
Package
QFN-20
Description
-40℃~+125℃ 10uA 150mΩ 3 3A 6V~40V Motor stall protection、Motor speed indication Three Phase UART Yes QFN-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH6332ND

* Images are for reference only

ZH6332ND
Extended
Manufacturer

Semiment

MFR.Part #
ZH6332ND
JLCPCB Part #
C53184460
Package
QFN-20
Description
-40℃~+125℃ 10uA 150mΩ 3 3A 6V~40V Motor stall protection、Motor speed indication Three Phase UART Yes QFN-20 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH6332ND Specifications

ZH6332ND technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSemiment
PackageQFN-20
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply6V~40V
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)10uA
RDS(on)150mΩ
InterfaceUART
Peak Current3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH6332ND. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZH6332ND Schematic Symbol & PCB Footprint

The ZH6332ND schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.