Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ZH6219LKB
ZH6219LKB - 1
ZH6219LKB - 2
ZH6219LKB - 3
Extended1/3
* Images are for reference only
ZH6219LKB
Attributes
Value
Manufacturer
Semiment
MFR.Part #
ZH6219LKB
JLCPCB Part #
C53184457
Package
SOT-23-5
Description
-40℃~+125℃ 500mA 5A 6V~28V 8.4uA SOT-23-5 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSemiment
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply6V~28V
Output Current500mA
Number of Half Bridges1
Quiescent Current(Iq)8.4uA
RDS(on)1.8Ω
Peak Current5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. ZH6219LKB
ZH6219LKB

* Images are for reference only

ZH6219LKB

Extended
Manufacturer

Semiment

MFR.Part #
ZH6219LKB
JLCPCB Part #
C53184457
Package
SOT-23-5
Description
-40℃~+125℃ 500mA 5A 6V~28V 8.4uA SOT-23-5 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH6219LKB

* Images are for reference only

ZH6219LKB
Extended
Manufacturer

Semiment

MFR.Part #
ZH6219LKB
JLCPCB Part #
C53184457
Package
SOT-23-5
Description
-40℃~+125℃ 500mA 5A 6V~28V 8.4uA SOT-23-5 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZH6219LKB Specifications

ZH6219LKB technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSemiment
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply6V~28V
Output Current500mA
Number of Half Bridges1
Quiescent Current(Iq)8.4uA
RDS(on)1.8Ω
Peak Current5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZH6219LKB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZH6219LKB Schematic Symbol & PCB Footprint

The ZH6219LKB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.