Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. LD30-23B03R2
LD30-23B03R2 - 1
LD30-23B03R2 - 2
LD30-23B03R2 - 3
Extended1/3
* Images are for reference only
LD30-23B03R2
Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
LD30-23B03R2
JLCPCB Part #
C53183864
Package
插件,69.5x39mm
Description
-40℃~+85℃ 0.3W 1 100V~430V 100mVp-p 19.8W 24mm 3.3V 39mm 4kV 6600uF 69.5mm 6A 85% 85VAC~305VAC AC/DC-DC Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Over Current Protection ±3% 插件,69.5x39mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerYLPTEC
Package插件,69.5x39mm
Output Current(Max)6A
Output Voltage Accuracy±3%
Output Power19.8W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length69.5mm
Voltage - Input(DC)100V~430V
Capacitive Load(Max)6600uF
Voltage - Input(AC)85VAC~305VAC
Quiescent Dissipation0.3W
Height24mm
FeaturesShort Circuit Protection、Under Voltage Protection、Over Current Protection
Width39mm
Output Voltage3.3V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. LD30-23B03R2
LD30-23B03R2

* Images are for reference only

LD30-23B03R2

Extended
Manufacturer

YLPTEC

MFR.Part #
LD30-23B03R2
JLCPCB Part #
C53183864
Package
插件,69.5x39mm
Description
-40℃~+85℃ 0.3W 1 100V~430V 100mVp-p 19.8W 24mm 3.3V 39mm 4kV 6600uF 69.5mm 6A 85% 85VAC~305VAC AC/DC-DC Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Over Current Protection ±3% 插件,69.5x39mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD30-23B03R2

* Images are for reference only

LD30-23B03R2
Extended
Manufacturer

YLPTEC

MFR.Part #
LD30-23B03R2
JLCPCB Part #
C53183864
Package
插件,69.5x39mm
Description
-40℃~+85℃ 0.3W 1 100V~430V 100mVp-p 19.8W 24mm 3.3V 39mm 4kV 6600uF 69.5mm 6A 85% 85VAC~305VAC AC/DC-DC Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Over Current Protection ±3% 插件,69.5x39mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD30-23B03R2 Specifications

LD30-23B03R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerYLPTEC
Package插件,69.5x39mm
Output Current(Max)6A
Output Voltage Accuracy±3%
Output Power19.8W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length69.5mm
Voltage - Input(DC)100V~430V
Capacitive Load(Max)6600uF
Voltage - Input(AC)85VAC~305VAC
Quiescent Dissipation0.3W
Height24mm
FeaturesShort Circuit Protection、Under Voltage Protection、Over Current Protection
Width39mm
Output Voltage3.3V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD30-23B03R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD30-23B03R2 Schematic Symbol & PCB Footprint

The LD30-23B03R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.