


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | ESOP-16L | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Voltage - Supply | 10.8V~36V | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK8318 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | ESOP-16L | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Voltage - Supply | 10.8V~36V | |
| Working Mode | CRM、DCM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK8318. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DK8318 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.