


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | TO-220 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 12V | |
| Output Current | 5A | |
| Working Mode | CCM、DCM、QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection | |
| Topology | Flyback | |
| Pd - Power Dissipation | 180W | |
| Voltage - Breakdown | 100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DK5V100R10VC1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | TO-220 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 12V | |
| Output Current | 5A | |
| Working Mode | CCM、DCM、QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection | |
| Topology | Flyback | |
| Pd - Power Dissipation | 180W | |
| Voltage - Breakdown | 100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK5V100R10VC1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DK5V100R10VC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.