Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. TM1202SR
TM1202SR - 1
TM1202SR - 2
TM1202SR - 3
Extended1/3
* Images are for reference only
TM1202SR
Attributes
Value
Manufacturer
JASN
MFR.Part #
TM1202SR
JLCPCB Part #
C53159100
Package
SMD-12P,33.6x21.2mm
Description
-40℃~+125℃ 1:1 21.2mm 33.6mm 8kV 9.25mm BMS Transformer SMD-10P,33.6x21.2mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerJASN
PackageSMD-12P,33.6x21.2mm
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length33.6mm
Isolation Voltage(Vrms)8kV
Height9.25mm
Application GradeConsumer grade
Width21.2mm
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. TM1202SR
TM1202SR

* Images are for reference only

TM1202SR

Extended
Manufacturer

JASN

MFR.Part #
TM1202SR
JLCPCB Part #
C53159100
Package
SMD-12P,33.6x21.2mm
Description
-40℃~+125℃ 1:1 21.2mm 33.6mm 8kV 9.25mm BMS Transformer SMD-10P,33.6x21.2mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1202SR

* Images are for reference only

TM1202SR
Extended
Manufacturer

JASN

MFR.Part #
TM1202SR
JLCPCB Part #
C53159100
Package
SMD-12P,33.6x21.2mm
Description
-40℃~+125℃ 1:1 21.2mm 33.6mm 8kV 9.25mm BMS Transformer SMD-10P,33.6x21.2mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1202SR Specifications

TM1202SR technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerJASN
PackageSMD-12P,33.6x21.2mm
Operating Temperature-40℃~+125℃
TypeBMS Transformer
Length33.6mm
Isolation Voltage(Vrms)8kV
Height9.25mm
Application GradeConsumer grade
Width21.2mm
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1202SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1202SR Schematic Symbol & PCB Footprint

The TM1202SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.