Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. T24C05Q
T24C05Q - 1
T24C05Q - 2
T24C05Q - 3
Extended1/3
* Images are for reference only
T24C05Q
Attributes
Value
Manufacturer
JASN
MFR.Part #
T24C05Q
JLCPCB Part #
C53159099
Package
SMD-24P,18.2x12.2mm
Description
-40℃~+85℃ 1.5kV 10GBase-T 120uH 1CT:1CT POE Single port SMD-24P,18.2x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerJASN
PackageSMD-24P,18.2x12.2mm
Inductance120uH
FunctionPOE
Number of ChannelsSingle port
rate10GBase-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. T24C05Q
T24C05Q

* Images are for reference only

T24C05Q

Extended
Manufacturer

JASN

MFR.Part #
T24C05Q
JLCPCB Part #
C53159099
Package
SMD-24P,18.2x12.2mm
Description
-40℃~+85℃ 1.5kV 10GBase-T 120uH 1CT:1CT POE Single port SMD-24P,18.2x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T24C05Q

* Images are for reference only

T24C05Q
Extended
Manufacturer

JASN

MFR.Part #
T24C05Q
JLCPCB Part #
C53159099
Package
SMD-24P,18.2x12.2mm
Description
-40℃~+85℃ 1.5kV 10GBase-T 120uH 1CT:1CT POE Single port SMD-24P,18.2x12.2mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T24C05Q Specifications

T24C05Q technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerJASN
PackageSMD-24P,18.2x12.2mm
Inductance120uH
FunctionPOE
Number of ChannelsSingle port
rate10GBase-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T24C05Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T24C05Q Schematic Symbol & PCB Footprint

The T24C05Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.