Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. OP37GMM/TR-HG
OP37GMM/TR-HG - 1
OP37GMM/TR-HG - 2
OP37GMM/TR-HG - 3
Extended1/3
* Images are for reference only
OP37GMM/TR-HG
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
OP37GMM/TR-HG
JLCPCB Part #
C53155537
Package
MSOP-8
Description
-40℃~+85℃ 1.8uV/℃ 100dB 28nA 3.2nV/√Hz@1kHz 3.8mA 30uV 63MHz 8nA MSOP-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerHGSEMI
PackageMSOP-8
Common Mode Rejection Ratio(CMRR)100dB
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)8nA
Input Voltage Noise Density3.2nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Ib - Input Bias Current28nA
Gain Bandwidth Product63MHz
Quiescent Current(Iq)3.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. OP37GMM/TR-HG
OP37GMM/TR-HG

* Images are for reference only

OP37GMM/TR-HG

Extended
Manufacturer

HGSEMI

MFR.Part #
OP37GMM/TR-HG
JLCPCB Part #
C53155537
Package
MSOP-8
Description
-40℃~+85℃ 1.8uV/℃ 100dB 28nA 3.2nV/√Hz@1kHz 3.8mA 30uV 63MHz 8nA MSOP-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OP37GMM/TR-HG

* Images are for reference only

OP37GMM/TR-HG
Extended
Manufacturer

HGSEMI

MFR.Part #
OP37GMM/TR-HG
JLCPCB Part #
C53155537
Package
MSOP-8
Description
-40℃~+85℃ 1.8uV/℃ 100dB 28nA 3.2nV/√Hz@1kHz 3.8mA 30uV 63MHz 8nA MSOP-8 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OP37GMM/TR-HG Specifications

OP37GMM/TR-HG technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerHGSEMI
PackageMSOP-8
Common Mode Rejection Ratio(CMRR)100dB
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)8nA
Input Voltage Noise Density3.2nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Ib - Input Bias Current28nA
Gain Bandwidth Product63MHz
Quiescent Current(Iq)3.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP37GMM/TR-HG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OP37GMM/TR-HG Schematic Symbol & PCB Footprint

The OP37GMM/TR-HG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.