


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Silicontra | |
| Package | QFN-24(4x4) | |
| Frequency Range | 130MHz~187MHz、190MHz~280MHz、280MHz~380MHz、380MHz~550MHz、760MHz~1.11GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -124dBm | |
| Data Rate | 500Kbps | |
| Output Power | 21dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 5.8mA | |
| Current Of Transmitting | 25.1mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAN3120U0FA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Silicontra | |
| Package | QFN-24(4x4) | |
| Frequency Range | 130MHz~187MHz、190MHz~280MHz、280MHz~380MHz、380MHz~550MHz、760MHz~1.11GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -124dBm | |
| Data Rate | 500Kbps | |
| Output Power | 21dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 5.8mA | |
| Current Of Transmitting | 25.1mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAN3120U0FA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PAN3120U0FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.