
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Geehy | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 260mA | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 700mV~1.3V | |
| Quiescent Current(Iq) | 650uA | |
| Fall Time | 270ns | |
| Rise Time | 60ns | |
| Voltage - Supply | 5.5V~30V | |
| Input Logic Level - High | 1.7V~2.6V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Undervoltage Protection、过热保护、Short-Circuit Protection | |
| Current - Output Low(IOL) | 240mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GHD3125R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Geehy | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Three Phase | |
| Current - Output High(IOH) | 260mA | |
| Number of Drivers | 3 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 700mV~1.3V | |
| Quiescent Current(Iq) | 650uA | |
| Fall Time | 270ns | |
| Rise Time | 60ns | |
| Voltage - Supply | 5.5V~30V | |
| Input Logic Level - High | 1.7V~2.6V | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Undervoltage Protection、过热保护、Short-Circuit Protection | |
| Current - Output Low(IOL) | 240mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GHD3125R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GHD3125R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.