


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Silicontra | |
| Package | SMD,29x16mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | On-board PCB Antenna、IPEX interface | |
| Sensitivity | -93dBm | |
| Output Power(Max) | 16.4dBm | |
| Voltage - Supply | 2V~3.6V | |
| Model | Transceiver | |
| Frequency | 7.9872GHz | |
| Features | Restore factory settings function | |
| Communication Distance | 300m | |
| Interface Type | UART | |
| Send Current | 105mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MK8000PATR7.9-GC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Silicontra | |
| Package | SMD,29x16mm | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | On-board PCB Antenna、IPEX interface | |
| Sensitivity | -93dBm | |
| Output Power(Max) | 16.4dBm | |
| Voltage - Supply | 2V~3.6V | |
| Model | Transceiver | |
| Frequency | 7.9872GHz | |
| Features | Restore factory settings function | |
| Communication Distance | 300m | |
| Interface Type | UART | |
| Send Current | 105mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK8000PATR7.9-GC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MK8000PATR7.9-GC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.