Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. XL-408RGBC-WS2812B
XL-408RGBC-WS2812B - 1
XL-408RGBC-WS2812B - 2
XL-408RGBC-WS2812B - 3
Extended1/3
* Images are for reference only
XL-408RGBC-WS2812B
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-408RGBC-WS2812B
JLCPCB Part #
C53153010
Package
Plugin
Description
插件 RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerXINGLIGHT
PackagePlugin
Viewing Angle35°
Fall Time120us
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~5.5V
Features625nm
Height5mm
Width4.8mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B300mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G2500mcd
Fixed-Frequency Pwm Mode1.5kHz
Luminous Intensity - R300mcd
Peak Wavelength - R525nm
Length5.8mm
Dominant Wavelength - G515nm~525nm
Quiescent Current0.3mA
Transmission Delay300ns
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G470nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. XL-408RGBC-WS2812B
XL-408RGBC-WS2812B

* Images are for reference only

XL-408RGBC-WS2812B

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-408RGBC-WS2812B
JLCPCB Part #
C53153010
Package
Plugin
Description
插件 RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-408RGBC-WS2812B

* Images are for reference only

XL-408RGBC-WS2812B
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-408RGBC-WS2812B
JLCPCB Part #
C53153010
Package
Plugin
Description
插件 RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-408RGBC-WS2812B Specifications

XL-408RGBC-WS2812B technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerXINGLIGHT
PackagePlugin
Viewing Angle35°
Fall Time120us
Data Transmission Rate800Kbit/s
Voltage - Supply3.5V~5.5V
Features625nm
Height5mm
Width4.8mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B300mcd
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G2500mcd
Fixed-Frequency Pwm Mode1.5kHz
Luminous Intensity - R300mcd
Peak Wavelength - R525nm
Length5.8mm
Dominant Wavelength - G515nm~525nm
Quiescent Current0.3mA
Transmission Delay300ns
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G470nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-408RGBC-WS2812B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-408RGBC-WS2812B Schematic Symbol & PCB Footprint

The XL-408RGBC-WS2812B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.