
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOT-363 | |
| Output Logic Level - Low | 100mV、300mV、400mV、450mV、550mV | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.9V、2.3V、2.4V、3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Logic Type | Configurable Multi-Function Gate | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
U74LVC1G58G-AL6-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOT-363 | |
| Output Logic Level - Low | 100mV、300mV、400mV、450mV、550mV | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.9V、2.3V、2.4V、3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Logic Type | Configurable Multi-Function Gate | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Inputs per Gates | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U74LVC1G58G-AL6-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The U74LVC1G58G-AL6-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.