
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 30ns@15V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Series | CD4 | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Voltage - Supply | 3V~15V | |
| Input Logic Level -Low | 3V、6.3V、10.1V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40106BDRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 30ns@15V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Series | CD4 | |
| Input Logic Level - High | 3.5V、7V、11V | |
| Voltage - Supply | 3V~15V | |
| Input Logic Level -Low | 3V、6.3V、10.1V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40106BDRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD40106BDRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.