


- Manufacturer
- MFR.Part #
- HC-GH1.25-4PLT
- JLCPCB Part #
- C53151908
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x4P 4 4.05mm 4.25mm 4P 50V 8.25mm Beige Copper alloy GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Hong Cheng | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x4P | |
| Mounting Type | Surface Mount,Vertical | |
| Y-Width of Bottom Edge on Board | 4.25mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.25mm | |
| Reference Series | GH | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.25mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 4.05mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 |

* Images are for reference only
HC-GH1.25-4PLT
Extended- Manufacturer
- MFR.Part #
- HC-GH1.25-4PLT
- JLCPCB Part #
- C53151908
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x4P 4 4.05mm 4.25mm 4P 50V 8.25mm Beige Copper alloy GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HC-GH1.25-4PLT
- JLCPCB Part #
- C53151908
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x4P 4 4.05mm 4.25mm 4P 50V 8.25mm Beige Copper alloy GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-GH1.25-4PLT Specifications
HC-GH1.25-4PLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Hong Cheng | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Color | Beige | |
| Current Rating | 1A | |
| Pins Structure | 1x4P | |
| Mounting Type | Surface Mount,Vertical | |
| Y-Width of Bottom Edge on Board | 4.25mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.25mm | |
| Reference Series | GH | |
| Contact Plating | Tin | |
| Number of Pins | 4P | |
| Pitch | 1.25mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 4.05mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-GH1.25-4PLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-GH1.25-4PLT Schematic Symbol & PCB Footprint
The HC-GH1.25-4PLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.