


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | HAOBANG HI-TECH | |
| Package | SOP-6 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 5V~15V | |
| Features | Negative pressure/vacuum measurement | |
| Pressure range | 0Kpa~10Kpa | |
| Module | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HBP401G010S6P-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | HAOBANG HI-TECH | |
| Package | SOP-6 | |
| Operating Temperature | -30℃~+100℃ | |
| Voltage - Supply | 5V~15V | |
| Features | Negative pressure/vacuum measurement | |
| Pressure range | 0Kpa~10Kpa | |
| Module | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HBP401G010S6P-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HBP401G010S6P-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.