


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 8A | |
| Row Spacing | 7.62mm | |
| Pins Structure | 2x3P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 16.97mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24.16mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 5.08mm | |
| Contact Material | Copper Alloy | |
| Z-Height of the Board | 21.6mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1-178140-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 8A | |
| Row Spacing | 7.62mm | |
| Pins Structure | 2x3P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 16.97mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24.16mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 5.08mm | |
| Contact Material | Copper Alloy | |
| Z-Height of the Board | 21.6mm | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1-178140-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1-178140-2 datasheets or manufacturer documentation.
Datasheet: 1-178140-2 Datasheet (PDF)
The 1-178140-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.