


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -115dBm | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2V~5.5V | |
| Model | Receive | |
| Frequency | 433.92MHz | |
| Communication Distance | 280m | |
| Features | Restore factory settings function | |
| Interface Type | GPIO | |
| Receive Current | 4.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E160-R4FS2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -115dBm | |
| Modulation System | ASK、OOK | |
| Voltage - Supply | 2V~5.5V | |
| Model | Receive | |
| Frequency | 433.92MHz | |
| Communication Distance | 280m | |
| Features | Restore factory settings function | |
| Interface Type | GPIO | |
| Receive Current | 4.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E160-R4FS2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E160-R4FS2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.