


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 3V~4.3V | |
| Communication Distance | 300m | |
| Interface Type | GPIO、UART | |
| Wireless Standard | Bluetooth 5.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EWM104-BT60SP2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 3V~4.3V | |
| Communication Distance | 300m | |
| Interface Type | GPIO、UART | |
| Wireless Standard | Bluetooth 5.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EWM104-BT60SP2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EWM104-BT60SP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.