Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AAD16J250K
AAD16J250K
Extended
* Images are for reference only
AAD16J250K
Attributes
Value
Manufacturer
Acelamicro
MFR.Part #
AAD16J250K
JLCPCB Part #
C53145101
Package
LQFP-64(12x12)
Description
Bipolar input、Multi-chip synchronization、Simultaneous sampling LQFP-64(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAcelamicro
PackageLQFP-64(12x12)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
DNL (LSB)1LSB
Signal-to-Noise Ratio83.3dB
Integral non - linearity4LSB
Voltage - Supply4.75V~5.25V
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Simultaneous sampling
number of channels6
Voltage ReferenceBuilt-in
InterfaceSPI、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AAD16J250K
AAD16J250K

* Images are for reference only

AAD16J250K

Extended
Manufacturer

Acelamicro

MFR.Part #
AAD16J250K
JLCPCB Part #
C53145101
Package
LQFP-64(12x12)
Description
Bipolar input、Multi-chip synchronization、Simultaneous sampling LQFP-64(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAD16J250K

* Images are for reference only

AAD16J250K
Extended
Manufacturer

Acelamicro

MFR.Part #
AAD16J250K
JLCPCB Part #
C53145101
Package
LQFP-64(12x12)
Description
Bipolar input、Multi-chip synchronization、Simultaneous sampling LQFP-64(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAD16J250K Specifications

AAD16J250K technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAcelamicro
PackageLQFP-64(12x12)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
DNL (LSB)1LSB
Signal-to-Noise Ratio83.3dB
Integral non - linearity4LSB
Voltage - Supply4.75V~5.25V
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Simultaneous sampling
number of channels6
Voltage ReferenceBuilt-in
InterfaceSPI、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAD16J250K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAD16J250K Schematic Symbol & PCB Footprint

The AAD16J250K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.