
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Acelamicro | |
| Package | QFN-48(7x7) | |
| Clock Frequency | 500MHz~1.1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 1.5LSB | |
| Signal-to-Noise Ratio | 49.4dB | |
| Integral non - linearity | 4LSB | |
| Voltage - Supply | 1.75V~2V | |
| Sampling Rate | 1.1GHz | |
| Features | Auto calibration、Power-on reset、Multi-chip synchronization、Soft reset | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Interface | SPI、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAD08Q0250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Acelamicro | |
| Package | QFN-48(7x7) | |
| Clock Frequency | 500MHz~1.1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 1.5LSB | |
| Signal-to-Noise Ratio | 49.4dB | |
| Integral non - linearity | 4LSB | |
| Voltage - Supply | 1.75V~2V | |
| Sampling Rate | 1.1GHz | |
| Features | Auto calibration、Power-on reset、Multi-chip synchronization、Soft reset | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Interface | SPI、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAD08Q0250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AAD08Q0250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.