HIXD25LR400J - 1
HIXD25LR400J - 2
HIXD25LR400J - 3
Extended1/3
* Images are for reference only
HIXD25LR400J
Attributes
Value
Manufacturer
MFR.Part #
HIXD25LR400J
JLCPCB Part #
C53144948
Package
2512
Description
2512 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerRVR
Package2512
Resistance400mΩ
Power(Watts)2W
TypeAlloy Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃
Mounting TypeSurface Mount