Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM22139A2
HHM22139A2 - 1
HHM22139A2 - 2
HHM22139A2 - 3
Extended1/3
* Images are for reference only
HHM22139A2
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM22139A2
JLCPCB Part #
C531383
Package
0603
Description
-40℃~+85℃ 0.2dB 25dB 29dB 698MHz~2.62GHz Directional coupling 0603 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
Package0603
Frequency Range698MHz~2.62GHz
Insertion Loss0.2dB
Operating Temperature-40℃~+85℃
Length1.6mm
FeaturesDirectional coupling
Return Loss29dB
Width0.8mm
Coupling Factor25dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. HHM22139A2
HHM22139A2

* Images are for reference only

HHM22139A2

Extended
Manufacturer

TDK

MFR.Part #
HHM22139A2
JLCPCB Part #
C531383
Package
0603
Description
-40℃~+85℃ 0.2dB 25dB 29dB 698MHz~2.62GHz Directional coupling 0603 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM22139A2

* Images are for reference only

HHM22139A2
Extended
Manufacturer

TDK

MFR.Part #
HHM22139A2
JLCPCB Part #
C531383
Package
0603
Description
-40℃~+85℃ 0.2dB 25dB 29dB 698MHz~2.62GHz Directional coupling 0603 RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM22139A2 Specifications

HHM22139A2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerTDK
Package0603
Frequency Range698MHz~2.62GHz
Insertion Loss0.2dB
Operating Temperature-40℃~+85℃
Length1.6mm
FeaturesDirectional coupling
Return Loss29dB
Width0.8mm
Coupling Factor25dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM22139A2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM22139A2 Documents

HHM22139A2 datasheets or manufacturer documentation.

Datasheet: HHM22139A2 Datasheet (PDF)

HHM22139A2 Schematic Symbol & PCB Footprint

The HHM22139A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.