


- Manufacturer
- MFR.Part #
- VCMA-0630-R82-M-1A
- JLCPCB Part #
- C53132965
- Package
- SMD,7x6.6mm
- Description
- 14.5A 17A 6mΩ 820nH Molded Inductor ±20% SMD,7x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | MAZO | |
| Package | SMD,7x6.6mm | |
| Inductance | 820nH | |
| Current - Saturation(Isat) | 17A | |
| Type | Molded inductor | |
| Current Rating | 14.5A | |
| Tolerance | ±20% | |
| Application Grade | 车规级 | |
| DC Resistance(DCR) | 6mΩ |

* Images are for reference only
VCMA-0630-R82-M-1A
Extended- Manufacturer
- MFR.Part #
- VCMA-0630-R82-M-1A
- JLCPCB Part #
- C53132965
- Package
- SMD,7x6.6mm
- Description
- 14.5A 17A 6mΩ 820nH Molded Inductor ±20% SMD,7x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VCMA-0630-R82-M-1A
- JLCPCB Part #
- C53132965
- Package
- SMD,7x6.6mm
- Description
- 14.5A 17A 6mΩ 820nH Molded Inductor ±20% SMD,7x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCMA-0630-R82-M-1A Specifications
VCMA-0630-R82-M-1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | MAZO | |
| Package | SMD,7x6.6mm | |
| Inductance | 820nH | |
| Current - Saturation(Isat) | 17A | |
| Type | Molded inductor | |
| Current Rating | 14.5A | |
| Tolerance | ±20% | |
| Application Grade | 车规级 | |
| DC Resistance(DCR) | 6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCMA-0630-R82-M-1A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCMA-0630-R82-M-1A Schematic Symbol & PCB Footprint
The VCMA-0630-R82-M-1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.