
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | VBsemi Elec | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 4.6nF | |
| Td(off) | 176ns | |
| Gate Charge(Qg) | 36nC@400V | |
| Reverse Transfer Capacitance (Cres) | 148pF | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 55ns | |
| Current - Collector(Ic) | 40A | |
| Pd - Power Dissipation | 248W | |
| Output Capacitance(Coes) | 186pF | |
| Td(on) | 56ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGH40N60SMDF-F085-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | VBsemi Elec | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 4.6nF | |
| Td(off) | 176ns | |
| Gate Charge(Qg) | 36nC@400V | |
| Reverse Transfer Capacitance (Cres) | 148pF | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 55ns | |
| Current - Collector(Ic) | 40A | |
| Pd - Power Dissipation | 248W | |
| Output Capacitance(Coes) | 186pF | |
| Td(on) | 56ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGH40N60SMDF-F085-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FGH40N60SMDF-F085-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.