AOB5B60D-VB
Extended
* Images are for reference only
AOB5B60D-VB
Attributes
Value
Manufacturer
MFR.Part #
AOB5B60D-VB
JLCPCB Part #
C53132575
Package
TO-263
Description
TO-263 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerVBsemi Elec
PackageTO-263
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V
Operating Temperature-55℃~+175℃
Input Capacitance(Cies)990pF
Td(off)117ns
Gate Charge(Qg)18nC@15V
Reverse Transfer Capacitance (Cres)21pF
Current - Collector Pulsed (Icm)21A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)59ns
Current - Collector(Ic)14A
Vce Saturation(VCE(sat))1.7V
Pd - Power Dissipation58W
Output Capacitance(Coes)74pF
Td(on)45ns