


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-16 | |
| Ron | 75Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 12pF、14.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 4.5V~25V、4.5V~50V | |
| Propagation Delay (tpd) | 475ps | |
| Bandwidth | 375MHz、400MHz、430MHz | |
| Charge Injection | 7pC、13pC | |
| Turn-on time | 295ns、320ns | |
| Turn-off time | 110ns、125ns、130ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMUX5411DYYR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-16 | |
| Ron | 75Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 12pF、14.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 4.5V~25V、4.5V~50V | |
| Propagation Delay (tpd) | 475ps | |
| Bandwidth | 375MHz、400MHz、430MHz | |
| Charge Injection | 7pC、13pC | |
| Turn-on time | 295ns、320ns | |
| Turn-off time | 110ns、125ns、130ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMUX5411DYYR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMUX5411DYYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.