
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件-7P,7.6x7.6mm | |
| Length | 7.6mm | |
| Termination Style | PC Pin | |
| Switch Height | 18.5mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| With Lamp | Blue | |
| Width | 7.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K6-6149D-03A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件-7P,7.6x7.6mm | |
| Length | 7.6mm | |
| Termination Style | PC Pin | |
| Switch Height | 18.5mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| With Lamp | Blue | |
| Width | 7.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K6-6149D-03A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The K6-6149D-03A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.