
- Manufacturer
- MFR.Part #
- SN74HC244PWR-JSM
- JLCPCB Part #
- C53114799
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 2V~6V 74HC 8 8uA 9ns@5V,15pF Output enable Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9ns@5V,15pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 8uA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Logic Family | 74HC | |
| output type | Tri-State |

* Images are for reference only
SN74HC244PWR-JSM
Extended- Manufacturer
- MFR.Part #
- SN74HC244PWR-JSM
- JLCPCB Part #
- C53114799
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 2V~6V 74HC 8 8uA 9ns@5V,15pF Output enable Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74HC244PWR-JSM
- JLCPCB Part #
- C53114799
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 2V~6V 74HC 8 8uA 9ns@5V,15pF Output enable Tri-State TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC244PWR-JSM Specifications
SN74HC244PWR-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9ns@5V,15pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 8uA | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Logic Family | 74HC | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC244PWR-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74HC244PWR-JSM Schematic Symbol & PCB Footprint
The SN74HC244PWR-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.