
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-16 | |
| Ron | 270Ω@4.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~9V | |
| Propagation Delay (tpd) | 13ns | |
| Bandwidth | 170MHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 66ns | |
| Turn-off time | 66ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HC4053PW,118-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-16 | |
| Ron | 270Ω@4.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~9V | |
| Propagation Delay (tpd) | 13ns | |
| Bandwidth | 170MHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 66ns | |
| Turn-off time | 66ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HC4053PW,118-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74HC4053PW,118-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.