
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-20 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 50ns@4.5V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Setup Time | 12ns | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 160uA | |
| Number of Elements | 8 | |
| Hold Time | 5ns | |
| Input Capacitance | 3.5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT574D,653-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Package | TSSOP-20 | |
| Clock Frequency | 20MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 50ns@4.5V,50pF | |
| Number of Bits per Element | 1 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Setup Time | 12ns | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 160uA | |
| Number of Elements | 8 | |
| Hold Time | 5ns | |
| Input Capacitance | 3.5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT574D,653-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74HCT574D,653-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.