
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Package | SOP-14 | |
| Clock Frequency | 7MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 150ns@5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 1mA | |
| Setup Time | 20ns | |
| Series | HEF4013B | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Number of Elements | 2 | |
| Hold Time | 2ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HEF4013BT,653-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | JSMSEMI | |
| Package | SOP-14 | |
| Clock Frequency | 7MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 150ns@5V,50pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 1mA | |
| Setup Time | 20ns | |
| Series | HEF4013B | |
| Function | Set and Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Number of Elements | 2 | |
| Hold Time | 2ns | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HEF4013BT,653-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HEF4013BT,653-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.